+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98136

Trimmer line; L: 15m; polyamide; star; Size: 3mm


Manufacturer: PROLINE

Manufacturer part number:
98136
TME Symbol:
PRE-98136

Specification

Manufacturer
PROLINE
Type of garden accessories
trimmer line
Length
15m
Material
polyamide
Shape
star
Size
3mm
Gross weight106.74 g
EAN code5903755981363
See other products in this category: Garden Tools PROLINE,
*
98136
3 in TME stock
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 5 pcs - 2.34 EURGross price for quantities from 5 pcs - 2.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.