+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98166

Brush; grass trimmer; nylon; 200mm


Manufacturer: PROLINE

Manufacturer part number:
98166
TME Symbol:
PRE-98166

Specification

Manufacturer
PROLINE
Type of garden tool
brush
Application
grass trimmer
Material
nylon
Diameter
200mm
Gross weight679.6 g
EAN code5903755981660
See other products in this category: Garden Tools PROLINE,
*
98166
2 in TME stock
Net price for quantities from 1 pcs - 8.82 EURGross price for quantities from 1 pcs - 10.58 EUR
Net price for quantities from 3 pcs - 8.50 EURGross price for quantities from 3 pcs - 10.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.