+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35312

Wrench: combination spanner-set; Chrom-vanadium steel; 12pcs.

Manufacturer: PROLINE

Manufacturer part number:
35312
TME Symbol:
PRE-CSPANNER-12

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner - set
Kind of package
bag
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 8mm
  • 9mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 18mm
  • 19mm
  • 22mm
Key features
  • chrome plated key surface
  • cold forged
  • delivered in packaging which can be mounted on wall
  • ground head
Gross weight1.1734 kg
EAN code5903755353122
See other products in this category: Wrenches Sets PROLINE,
*
35312
47 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 16.73 EURGross price for quantities from 1 set - 20.07 EUR
Net price for quantities from 4 set - 16.06 EURGross price for quantities from 4 set - 19.28 EUR
Packaging method by the manufacturer:Cardboard = 2 setCardboard = 16 set