+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21230

Try square; Tool length: 300mm


Manufacturer: PROLINE

Manufacturer part number:
21230
TME Symbol:
PRE-CSQUAR300

Specification

Manufacturer
PROLINE
Type of tool
try square
Tool length
300mm
Measurement tool features
  • angles of 90° and 45°
  • base material: steel
  • base with spirit level, adjustable screw and stylus
  • both sides reading scale
  • gauge material: aluminum
  • scale located on the longer side
Gross weight240.2 g
EAN code5903755212306

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
21230
2 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 3 pcs - 12.56 USDGross price for quantities from 3 pcs - 15.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs