+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32016

File-set; needle; Working part len: 100mm; antislip plastic

Manufacturer: MEGA

Manufacturer part number:
32016
TME Symbol:
PRE-FILE-SET6

Specification

Manufacturer
MEGA
Type of tool
file - set
Kind of file
needle
File cross-section shape
flat, flat pointed, half circle, round, square, triangle
Working part length
100mm
Handle material
antislip plastic
Number of files
6
Overall length
160mm
Kind of package
blister
Tools application
  • assembly works
  • correction works
  • finish works
  • for precision works
Gross weight88.3 g
EAN code5903755320162

WATCH VIDEO

See other products in this category: Files, Scrapers MEGA,
*
32016
79 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.03 USDGross price for quantities from 1 set - 3.65 USD
Net price for quantities from 3 set - 2.75 USDGross price for quantities from 3 set - 3.30 USD
Packaging method by the manufacturer:Cardboard = 12 set