+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

34412

Wrench: flat-set; steel; 12pcs.

Manufacturer: PROLINE

Manufacturer part number:
34412
TME Symbol:
PRE-OSPANNER-12

Specification

Manufacturer
PROLINE
Type of wrench
flat - set
Kind of package
bag
Material
steel
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Key features
  • chrome plated key surface
  • cold forged
  • delivered in packaging which can be mounted on wall
  • ground head
Gross weight2.2468 kg
EAN code5903755344120
See other products in this category: Wrenches Sets PROLINE,
*
34412
11 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 33.74 USDGross price for quantities from 1 set - 40.48 USD
Net price for quantities from 4 set - 31.28 USDGross price for quantities from 4 set - 37.53 USD
Packaging method by the manufacturer:
Cardboard = 2 set