+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR18113

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"; tag


Manufacturer: PROLINE

Manufacturer part number:
ZR18113
TME Symbol:
PRE-ZR18113

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Kind of package
tag
Gross weight12.6 g
EAN code5903755010117
See other products in this category: Socket Wrenches PROLINE,
*
ZR18113
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 3 pcs - 1.18 USDGross price for quantities from 3 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.