+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRM-10

Temperature monitoring relay; temperature; 230VAC; SPDT; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PRM-10

Alternative designations: EXT10000111

TME Symbol:
PRM-10

Specification

Manufacturer
ZAMEL
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Leads
screw terminals
IP rating
IP20
Body dimensions
90x35x66mm
Supply voltage
  • 230V AC
Additional functions
  • delivered with sensor
  • LED status indicator
Gross weight238.5 g
Certificates
EAN code5903669024941
See other products in this category: Monitoring Relays ZAMEL,
*
PRM-10
6 in TME stock
Net price for quantities from 1 pcs - 36.31 USDGross price for quantities from 1 pcs - 43.57 USD
Net price for quantities from 6 pcs - 34.04 USDGross price for quantities from 6 pcs - 40.85 USD
Net price for quantities from 12 pcs - 31.77 USDGross price for quantities from 12 pcs - 38.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs