+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23084

Wrench: rattle; 1/4"; Teeth: 52


Manufacturer: PROXXON

Manufacturer part number:
23084
TME Symbol:
PRN23084

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/4"
Number of teeth
52
Gross weight758.3 g
See other products in this category: Socket Wrenches PROXXON,
*
23084
5 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 57.07 USD
Net price for quantities from 3 pcs - 47.52 USDGross price for quantities from 3 pcs - 57.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.