+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO11.9

Enclosure: desktop; PRO11; X: 320mm; Y: 210mm; Z: 82mm; ABS; black

Manufacturer: TEKO

Manufacturer part number:
PRO11.9
TME Symbol:
PRO11.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PRO11
Dimension X
320mm
Dimension Y
210mm
Dimension Z
82mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight843.9 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
PRO11.9
2 in TME stock
Net price for quantities from 1 pcs - 64.19 EURGross price for quantities from 1 pcs - 77.03 EUR
Net price for quantities from 7 pcs - 57.41 EURGross price for quantities from 7 pcs - 68.90 EUR
Net price for quantities from 49 pcs - 51.71 EURGross price for quantities from 49 pcs - 62.05 EUR
No. of pieces (Multiplicity: 1)