+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO96.7

Enclosure: desktop; PRO96; X: 320mm; Y: 210mm; Z: 62mm; ABS


Manufacturer: TEKO

Manufacturer part number:
PRO96.7
TME Symbol:
PRO96.7

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PRO96
Dimension X
320mm
Dimension Y
210mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Gross weight716 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
PRO96.7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.07 USDGross price for quantities from 1 pcs - 88.88 USD
Net price for quantities from 7 pcs - 66.25 USDGross price for quantities from 7 pcs - 79.50 USD
Net price for quantities from 49 pcs - 59.67 USDGross price for quantities from 49 pcs - 71.61 USD