+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO96.9

Enclosure: desktop; PRO96; X: 320mm; Y: 210mm; Z: 62mm; ABS; black


Manufacturer: TEKO

Manufacturer part number:
PRO96.9
TME Symbol:
PRO96.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PRO96
Dimension X
320mm
Dimension Y
210mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight756.5 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
PRO96.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.04 EURGross price for quantities from 1 pcs - 79.25 EUR
Net price for quantities from 7 pcs - 59.07 EURGross price for quantities from 7 pcs - 70.89 EUR
Net price for quantities from 49 pcs - 53.21 EURGross price for quantities from 49 pcs - 63.85 EUR