+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-1W-CC100

LED; white; 7000K; 360mW; 60lm; IP67; 175°; No.of diodes: 1; -25÷60°C


Manufacturer: POS

Manufacturer part number:
PROLED-1W-CC100
TME Symbol:
PROLED-1W-CC100

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
7000K
Power
0.36W
Luminosity
60lm
IP rating
IP67
Viewing angle
175°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
26x16x11mm
LED current
30mA
Light source efficiency
167lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 84
Gross weight5.52 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-1W-CC100
63 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs