+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-1W-SLIM

LED; white; 6500K; 360mW; 55lm; IP66; 165°; No.of diodes: 1; -25÷60°C

Manufacturer: POS

Manufacturer part number:
PROLED-1W-SLIM
TME Symbol:
PROLED-1W-SLIM

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
0.36W
Luminosity
55lm
IP rating
IP66
Viewing angle
165°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
31x19x8mm
LED current
30mA
Light source efficiency
153lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight6.709 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-1W-SLIM
28 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.42 EUR
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 20 pcs - 0.32 EURGross price for quantities from 20 pcs - 0.38 EUR
Net price for quantities from 60 pcs - 0.31 EURGross price for quantities from 60 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.