+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-3W-SLIM

LED; white; 6500K; 1.08W; 165lm; IP66; 165°; No.of diodes: 3; 90mA

Manufacturer: POS

Manufacturer part number:
PROLED-3W-SLIM
TME Symbol:
PROLED-3W-SLIM

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
1.08W
Luminosity
165lm
IP rating
IP66
Viewing angle
165°
Number of diodes
3
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
31x19x8mm
LED current
90mA
Light source efficiency
153lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight14.805 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-3W-SLIM
24 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 20 pcs - 0.48 EURGross price for quantities from 20 pcs - 0.57 EUR
Net price for quantities from 60 pcs - 0.46 EURGross price for quantities from 60 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)