+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-3WW-CC220

LED; white warm; 7000K; 1.08W; 174lm; IP67; 175°; No.of diodes: 3


Manufacturer: POS

Manufacturer part number:
PROLED-3WW-CC220
TME Symbol:
PROLED-3WW-CC220

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white warm
Colour temperature
7000K
Power
1.08W
Luminosity
174lm
IP rating
IP67
Viewing angle
175°
Number of diodes
3
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
74.1x16x11mm
LED current
90mA
Light source efficiency
161lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 84
Gross weight296.6 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-3WW-CC220
63 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.