+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROLED-4W-SLIM

LED; white; 6500K; 1.44W; 214lm; IP66; 165°; No.of diodes: 4; 90mA

Manufacturer: POS

Manufacturer part number:
PROLED-4W-SLIM
TME Symbol:
PROLED-4W-SLIM

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
1.44W
Luminosity
214lm
IP rating
IP66
Viewing angle
165°
Number of diodes
4
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
31x19x8mm
LED current
90mA
Light source efficiency
149lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight25.215 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
PROLED-4W-SLIM
45 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 20 pcs - 0.64 EURGross price for quantities from 20 pcs - 0.77 EUR
Net price for quantities from 60 pcs - 0.62 EURGross price for quantities from 60 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 80 pcs