+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROXIBOX

Proximity controller; Smart Home; uWiFi; 12÷24VDC; IP20; -10÷40°C


Manufacturer: BLEBOX

Manufacturer part number:
PROXIBOX
TME Symbol:
PROXIBOX

Specification

Manufacturer
BLEBOX
Type of automation module
proximity controller
Trade name
Smart Home
Communictions protocol
µWiFi
IP rating
IP20
Operating temperature
-10...40°C
Dimensions
40x53x18mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
1
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone
Number of inputs
1
Connection
screw terminals
Plating material
plastic, polyurethane
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V DC
Power supply
  • external
Gross weight26.7 g
Certificates
EAN code5900168580329
See other products in this category: Building Automation BLEBOX,
*
PROXIBOX
2 in TME stock
Net price for quantities from 1 pcs - 32.89 USDGross price for quantities from 1 pcs - 39.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.