+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PROXIDIMMER

Dimmer; Smart Home; glued,in housing; 12÷24VDC; IP20; -10÷40°C


Manufacturer: BLEBOX

Manufacturer part number:
PROXIDIMMER
TME Symbol:
PROXIDIMMER

Specification

Manufacturer
BLEBOX
Type of automation module
dimmer
Trade name
Smart Home
Mounting
glued, in housing
IP rating
IP20
Operating temperature
-10...40°C
Dimensions
50x40x19mm
Frequency
2.4GHz
Power consumption
0.1W
Number of channels
1
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
polyurethane
Operation mode
capacitive
Switching capacity
120W
Maximum current
5A
Kind of module
wireless
Supply voltage
  • 12...24V DC
Gross weight20.83 g
Certificates
EAN code5900168580169
See other products in this category: Building Automation BLEBOX,
*
PROXIDIMMER
3 in TME stock
Net price for quantities from 1 pcs - 14.59 GBPGross price for quantities from 1 pcs - 17.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.