+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STC22122221

T-shirt; blue (bright); cotton,conductive fibers; Size: XS


Manufacturer: STATICTEC

Manufacturer part number:
STC22122221
TME Symbol:
PRT-STC22122221

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
T-shirt
Colour
blue (bright)
Material
conductive fibers, cotton
Size
XS
Version
ESD, women's
Conform to the norm
ANSI ESD S20:20. IEC 61340-5-1
Grammage
150g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Dimensions
Gross weight200 g
See other products in this category: Shirts STATICTEC,
*
STC22122221
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.27 EURGross price for quantities from 1 pcs - 26.73 EUR
Net price for quantities from 3 pcs - 20.96 EURGross price for quantities from 3 pcs - 25.16 EUR
Net price for quantities from 5 pcs - 19.65 EURGross price for quantities from 5 pcs - 23.58 EUR