+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STC4102

Polo shirt with long sleeves; grey; Size: S; ESD; 140g/m2


Manufacturer: STATICTEC

Manufacturer part number:
STC4102
TME Symbol:
PRT-STC4102

Specification

Manufacturer
STATICTEC
Type of antistatic clothing
polo shirt with long sleeves
Colour
grey
Material
carbon fiber, cotton, polyester
Size
S
Version
ESD
Conform to the norm
EN 61340-5-1
Grammage
140g/m2
Features of antistatic elements
  • dissipative
  • washing temperature: to 40°C
Gross weight262.7 g
See other products in this category: Shirts STATICTEC,
*
STC4102
2 in TME stock
Net price for quantities from 1 pcs - 51.09 USDGross price for quantities from 1 pcs - 61.31 USD
Net price for quantities from 3 pcs - 48.07 USDGross price for quantities from 3 pcs - 57.69 USD
Net price for quantities from 5 pcs - 45.18 USDGross price for quantities from 5 pcs - 54.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts