+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STP1410

Tape: electrically conductive; ESD; L: 33m; W: 10mm; Thk: 50um


Manufacturer: STATICTEC

Manufacturer part number:
STP1410
TME Symbol:
PRT-STP1410

Specification

Manufacturer
STATICTEC
Type of tape
electrically conductive
Version
ESD
Length
33m
Width
10mm
Thickness
50µm
Material
copper
Tape application
earthing, shielding
Gross weight143.9 g
See other products in this category: Tapes and Labels STATICTEC,
*
STP1410
11 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 14.16 USDGross price for quantities from 1 rol - 16.99 USD
Net price for quantities from 6 rol - 13.39 USDGross price for quantities from 6 rol - 16.06 USD
Net price for quantities from 24 rol - 12.62 USDGross price for quantities from 24 rol - 15.14 USD