+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1023BBLK

Switch: push-button; Pos: 2; SPST; 1.5A/250VAC; black; on panel

Manufacturer: E-SWITCH

Manufacturer part number:
PS1023BBLK
TME Symbol:
PS1023BBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
1.5A / 250V AC
Actuator colour
black
Leads
connectors
Leads dimensions
3x0.5mm
Mechanical durability
6000 cycles
Max. contact resistance:
50mΩ
Switching method
OFF-ON
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
15.5x15.5x30.3mm
Contact plating
silver plated
Mounting hole dimensions
Ø12.2mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
PS1023BBLK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Product for special order