+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1.5A / 250V AC | |
Actuator colour | black | |
Illumination | none | |
Leads | connectors | |
Leads dimensions | 2x0.5mm | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Button height | 11.7mm | |
Button shape | round | |
Mounting hole dimensions | Ø7.2mm | |
Button marking | blank |