+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1024ALRED

Switch: push-button; Pos: 2; SPST-NO; 1.5A/250VAC; red; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PS1024ALRED
TME Symbol:
PS1024ALRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1.5A / 250V AC
Actuator colour
red
Illumination
none
Leads
connectors
Leads dimensions
2x0.5mm
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button height
11.7mm
Button shape
round
Mounting hole dimensions
Ø7.2mm
Button marking
blank
Gross weight3.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
PS1024ALRED
264 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.95 EUR
Packaging method by the manufacturer:Cardboard = 200 pcs