+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS1024ARED

Switch: push-button; Pos: 2; SPST; 1.5A/250VAC; red; Rcont max: 50mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
PS1024ARED
TME Symbol:
PS1024ARED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1.5A / 250V AC
Actuator colour
red
Leads
connectors
Leads dimensions
2x0.5mm
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø8x14.9mm
Mounting hole dimensions
Ø7.2mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
PS1024ARED
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order