+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 5A / 250V AC | |
Actuator colour | red | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Body dimensions | 14x14x17mm | |
Mounting hole dimensions | 12.6x11.3mm |