+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS10NG-G

IC: supervisor circuit; open drain; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PS10NG-G
TME Symbol:
PS10NG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of RESET output
open drain
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
1.22V
Kind of package
tube
Manufacturer standard package
53pcs.
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
PS10NG-G
0 in TME stock
Net price for quantities from 159 pcs - 3.86 USDGross price for quantities from 159 pcs - 4.64 USD
No. of pieces (Multiplicity: 53)
Minimum order quantity: 159.
Multiplicity: 53.