+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS120

Power supply; on panel; 50.8x63.5x53.3mm; Usup: 120VAC; LPCV


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PS120
TME Symbol:
PS120

Specification

Manufacturer
SENSATA / CRYDOM
Type of relays accessories
power supply
Mounting
on panel
Body dimensions
50.8x63.5x53.3mm
Output voltage
20V AC
Application - series/manufacturer
LPCV
Operating temperature
-30...80°C
Supply voltage
  • 120V AC
Gross weight245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
PS120
0 in TME stock
Net price for quantities from 1 pcs - 81.22 EURGross price for quantities from 1 pcs - 97.47 EUR
Net price for quantities from 10 pcs - 77.35 EURGross price for quantities from 10 pcs - 92.82 EUR
Net price for quantities from 50 pcs - 73.83 EURGross price for quantities from 50 pcs - 88.60 EUR
Net price for quantities from 100 pcs - 71.67 EURGross price for quantities from 100 pcs - 86.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.