+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDL230004R1012

Busbar; 10mm2; Poles: 3; 690VAC; 690VDC; Inom: 63A; No.of mod: 12


Manufacturer: ABB

Manufacturer part number:
2CDL230004R1012
TME Symbol:
PS3/12-E463

Specification

Manufacturer
ABB
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
690V AC/690V DC
Current rating
63A
Short circuit current
25kA
Number of modules
12
Gross weight20 g
Certificates
EAN code4016779517416
See other products in this category: Installation accessories ABB,
*
2CDL230004R1012
0 in TME stock
Net price for quantities from 1 pcs - 17.91 EURGross price for quantities from 1 pcs - 21.49 EUR
Net price for quantities from 5 pcs - 16.75 EURGross price for quantities from 5 pcs - 20.10 EUR
Net price for quantities from 10 pcs - 15.60 EURGross price for quantities from 10 pcs - 18.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.