+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIM-TTI | |
Type of meter | spectrum analyzer | |
Input impedance | 50Ω | |
Frequency | 1...2700MHz | |
Resolution | 1kHz | |
Kind of display used | colour, LCD TFT | |
Amplitude | range: 85dBm from reference level, reference level: -20dBm or 0dBm (87dBµV or 107dBµV), unit: dBm or dBµV | |
Battery life | ~8h | |
Dimensions | 192x92x49mm | |
Related items | PSA-CK, PSA-SC2, PSA-U01, PSA-VC, UAC-B, WB-ANT | |
Display resolution | 480x272 | |
Software | included | |
Touchpad | yes | |
Version | manual | |
Connectors for the country | Europe, Great Britain |