+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 162/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 175A; Ifsm: 1.8kA


Manufacturer: POWERSEM

Manufacturer part number:
PSD 162/08
TME Symbol:
PSD162/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
175A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.55V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight317.4 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 162/08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.30 EURGross price for quantities from 1 pcs - 63.96 EUR
Net price for quantities from 3 pcs - 47.91 EURGross price for quantities from 3 pcs - 57.49 EUR
Net price for quantities from 10 pcs - 44.70 EURGross price for quantities from 10 pcs - 53.64 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs