+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 162/18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 175A; Ifsm: 1.8kA

Manufacturer: POWERSEM

Manufacturer part number:
PSD 162/18
TME Symbol:
PSD162/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
175A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.55V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight288.67 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 162/18
0 in TME stock
Net price for quantities from 1 pcs - 75.52 GBPGross price for quantities from 1 pcs - 90.63 GBP
Net price for quantities from 3 pcs - 64.39 GBPGross price for quantities from 3 pcs - 77.27 GBP
Net price for quantities from 10 pcs - 53.95 GBPGross price for quantities from 10 pcs - 64.73 GBP
No. of pieces (Multiplicity: 1)