+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 192/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 248A; Ifsm: 2.8kA


Manufacturer: POWERSEM

Manufacturer part number:
PSD 192/08
TME Symbol:
PSD192/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
248A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.43V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight318.25 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 192/08
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.15 USDGross price for quantities from 1 pcs - 106.98 USD
Net price for quantities from 3 pcs - 76.37 USDGross price for quantities from 3 pcs - 91.64 USD
Net price for quantities from 10 pcs - 63.70 USDGross price for quantities from 10 pcs - 76.43 USD
Packaging method by the manufacturer:Cardboard = 5 pcs