+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD2410

Relay: solid state; Ucntrl: 3÷32VDC; 10A; 90÷280VAC; PS24; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PSD2410
TME Symbol:
PSD2410

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
10A
Switched voltage
90...280V AC
Manufacturer series
PS24
Relay variant
1-phase
Body dimensions
58.4x45.7x23mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight101.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
PSD2410
Product withdrawn from the offer
Use the specification table below to search for similar products