+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD2425G

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 90÷280VAC; PS24; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PSD2425G
TME Symbol:
PSD2425G

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
90...280V AC
Manufacturer series
PS24
Relay variant
1-phase
Body dimensions
58.4x45.7x23mm
IP rating
IP00
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PSD2425G
0 in TME stock
Net price for quantities from 1 pcs - 119.00 EURGross price for quantities from 1 pcs - 142.81 EUR
Net price for quantities from 10 pcs - 113.33 EURGross price for quantities from 10 pcs - 136.00 EUR
Net price for quantities from 50 pcs - 108.19 EURGross price for quantities from 50 pcs - 129.83 EUR
Net price for quantities from 100 pcs - 105.00 EURGross price for quantities from 100 pcs - 126.00 EUR
No. of pieces (Multiplicity: 1)