+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD2450

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 90÷280VAC; PS24; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PSD2450
TME Symbol:
PSD2450

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
90...280V AC
Manufacturer series
PS24
Relay variant
1-phase
Body dimensions
58.4x45.7x23mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PSD2450
0 in TME stock
Net price for quantities from 1 pcs - 135.26 EURGross price for quantities from 1 pcs - 162.32 EUR
Net price for quantities from 10 pcs - 128.83 EURGross price for quantities from 10 pcs - 154.59 EUR
Net price for quantities from 50 pcs - 122.97 EURGross price for quantities from 50 pcs - 147.56 EUR
Net price for quantities from 100 pcs - 119.35 EURGross price for quantities from 100 pcs - 143.22 EUR
No. of pieces (Multiplicity: 1)