+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 27/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 28A; Ifsm: 85A; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSD 27/08
TME Symbol:
PSD27/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
28A
Max. forward impulse current
85A
Electrical mounting
THT
Version
module
Max. forward voltage
1.12V
Leads
wire Ø 0.75mm
Case
SLIM-PAC
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight12.23 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 27/08
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.90 EURGross price for quantities from 1 pcs - 16.68 EUR
Net price for quantities from 5 pcs - 12.52 EURGross price for quantities from 5 pcs - 15.01 EUR
Net price for quantities from 25 pcs - 11.02 EURGross price for quantities from 25 pcs - 13.23 EUR
Net price for quantities from 100 pcs - 9.91 EURGross price for quantities from 100 pcs - 11.90 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs