+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 35T/18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 38A; Ifsm: 360A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 35T/18
TME Symbol:
PSD35T/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
38A
Max. forward impulse current
360A
Electrical mounting
screw
Version
module
Max. forward voltage
2.2V
Leads
M4 screws
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight101.33 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 35T/18
12 in TME stock
Net price for quantities from 1 pcs - 26.34 EURGross price for quantities from 1 pcs - 31.61 EUR
Net price for quantities from 5 pcs - 23.64 EURGross price for quantities from 5 pcs - 28.37 EUR
Net price for quantities from 20 pcs - 22.03 EURGross price for quantities from 20 pcs - 26.44 EUR
Net price for quantities from 100 pcs - 20.53 EURGross price for quantities from 100 pcs - 24.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs