+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 36T/14

Bridge rectifier: three-phase; Urmax: 1400V; If: 35A; Ifsm: 550A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 36T/14
TME Symbol:
PSD36T/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
35A
Max. forward impulse current
0.55kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.7V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight19.9 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 36T/14
0 in TME stock
Net price for quantities from 1 pcs - 8.87 EURGross price for quantities from 1 pcs - 10.64 EUR
Net price for quantities from 3 pcs - 7.97 EURGross price for quantities from 3 pcs - 9.56 EUR
Net price for quantities from 10 pcs - 7.71 EURGross price for quantities from 10 pcs - 9.25 EUR
Net price for quantities from 50 pcs - 7.17 EURGross price for quantities from 50 pcs - 8.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.