+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 41/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 70A; Ifsm: 550A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 41/16
TME Symbol:
PSD41/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
70A
Max. forward impulse current
0.55kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.7V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
FO-T-A
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight106 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 41/16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.48 GBPGross price for quantities from 1 pcs - 29.37 GBP
Net price for quantities from 3 pcs - 22.02 GBPGross price for quantities from 3 pcs - 26.42 GBP
Net price for quantities from 10 pcs - 20.50 GBPGross price for quantities from 10 pcs - 24.60 GBP
Packaging method by the manufacturer:Cardboard = 10 pcs