+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 43F/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 40A; Ifsm: 90A; THT


Manufacturer: POWERSEM

Manufacturer part number:
PSD 43F/08
TME Symbol:
PSD43F/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
40A
Max. forward impulse current
90A
Electrical mounting
THT
Version
module
Max. forward voltage
2.73V
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight26.6 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 43F/08
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.24 EURGross price for quantities from 1 pcs - 6.29 EUR
Net price for quantities from 3 pcs - 5.00 EURGross price for quantities from 3 pcs - 6.00 EUR
Net price for quantities from 10 pcs - 4.76 EURGross price for quantities from 10 pcs - 5.71 EUR
Net price for quantities from 25 pcs - 4.29 EURGross price for quantities from 25 pcs - 5.15 EUR