+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 50/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 80A; Ifsm: 660A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 50/14
TME Symbol:
PSD50/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
80A
Max. forward impulse current
660A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X10/BN1719
Features of semiconductor devices
glass passivated
Gross weight220 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 50/14
0 in TME stock
Net price for quantities from 1 pcs - 30.52 GBPGross price for quantities from 1 pcs - 36.62 GBP
Net price for quantities from 3 pcs - 27.35 GBPGross price for quantities from 3 pcs - 32.81 GBP
Net price for quantities from 10 pcs - 25.55 GBPGross price for quantities from 10 pcs - 30.65 GBP
No. of pieces (Multiplicity: 1)