+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 51/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 85A; Ifsm: 750A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 51/16
TME Symbol:
PSD51/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
85A
Max. forward impulse current
750A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.6V
Leads
connectors
Leads dimensions
6.3x0.8mm
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight107.35 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 51/16
16 in TME stock
Net price for quantities from 1 pcs - 36.33 EURGross price for quantities from 1 pcs - 43.60 EUR
Net price for quantities from 3 pcs - 31.02 EURGross price for quantities from 3 pcs - 37.23 EUR
Net price for quantities from 10 pcs - 26.02 EURGross price for quantities from 10 pcs - 31.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs