+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | POWERSEM | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.4kV | |
Load current | 58A | |
Max. forward impulse current | 670A | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 1.6V | |
Leads | M5 screws | |
Mechanical mounting | screw | |
Kind of package | bulk | |
Related items | B5X10/BN1719 | |
Features of semiconductor devices | glass passivated |