+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 62/18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 63A; Ifsm: 550A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 62/18
TME Symbol:
PSD62/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
63A
Max. forward impulse current
0.55kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.8V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X10/BN1719
Features of semiconductor devices
glass passivated
Gross weight159.94 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 62/18
4 in TME stock
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 3 pcs - 36.51 USDGross price for quantities from 3 pcs - 43.81 USD
Net price for quantities from 10 pcs - 34.06 USDGross price for quantities from 10 pcs - 40.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs