+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 63/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 75A; Ifsm: 900A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 63/08
TME Symbol:
PSD63/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
75A
Max. forward impulse current
0.9kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.3V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight160 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 63/08
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 24.23 GBPGross price for quantities from 1 pcs - 29.07 GBP
Net price for quantities from 3 pcs - 21.80 GBPGross price for quantities from 3 pcs - 26.15 GBP
Net price for quantities from 10 pcs - 20.29 GBPGross price for quantities from 10 pcs - 24.34 GBP