+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 63/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 75A; Ifsm: 900A

Manufacturer: POWERSEM

Manufacturer part number:
PSD 63/14
TME Symbol:
PSD63/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
75A
Max. forward impulse current
0.9kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.3V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight160 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 63/14
0 in TME stock
Net price for quantities from 1 pcs - 26.72 GBPGross price for quantities from 1 pcs - 32.06 GBP
Net price for quantities from 3 pcs - 24.06 GBPGross price for quantities from 3 pcs - 28.88 GBP
Net price for quantities from 10 pcs - 22.44 GBPGross price for quantities from 10 pcs - 26.93 GBP
No. of pieces (Multiplicity: 1)