+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 63/18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 75A; Ifsm: 900A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 63/18
TME Symbol:
PSD63/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
75A
Max. forward impulse current
0.9kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.3V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight160 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 63/18
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.26 USDGross price for quantities from 1 pcs - 50.71 USD
Net price for quantities from 3 pcs - 37.97 USDGross price for quantities from 3 pcs - 45.57 USD
Net price for quantities from 10 pcs - 35.50 USDGross price for quantities from 10 pcs - 42.59 USD