+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 68/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 68A; Ifsm: 300A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 68/14
TME Symbol:
PSD68/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
68A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.46V
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight16.91 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 68/14
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 3 pcs - 12.49 USDGross price for quantities from 3 pcs - 14.98 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 14.04 USD
Packaging method by the manufacturer:Cardboard = 25 pcs